MF-R090-0-9-99

652-MF-R090-0-009
MF-R090-0-9-99

Mfr.:

Description:
Resettable Fuses - PPTC 0.90A 30V 0.07ohm MaxHold .90 Trip 1.8

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Ammo Pack
Availability:
In Stock
Price:
Rp15.778
Min:
1

Possible Replacement

Bourns MF-R090-0-9
Bourns
Resettable Fuses - PPTC PTC RESETTABLE 0.9A 30V RADIAL LEADED

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Resettable Fuses - PPTC
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
MF-R/90
PCB Mount
Radial
900 mA
60 VDC
1.8 A
40 A
120 mOhms
- 40 C
+ 85 C
5.1 mm
Bulk
Brand: Bourns
Diameter: 11.7 mm
Height: 12.2 mm
Length: 11.7 mm
Pd - Power Dissipation: 600 mW
Product Type: Resettable Fuses - PPTC
Factory Pack Quantity: 3000
Subcategory: PPTC Resettable Fuses
Tradename: Multifuse
Type: PTC Resettable Fuses
Width: 3 mm
Part # Aliases: MF-R090-0-9
Unit Weight: 200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8535100000
CAHTS:
8544420090
USHTS:
8533408070
JPHTS:
8533400002
TARIC:
8533409000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.