MF-RHS1200-0
Images are for reference only
See Product Specifications
See Product Specifications
652-MF-RHS1200-0
MF-RHS1200-0
Mfr.:
Description:
Resettable Fuses - PPTC PTC 12.0A 16V RADIAL LEADED HI-TEMP
Resettable Fuses - PPTC PTC 12.0A 16V RADIAL LEADED HI-TEMP
Datasheet:
In Stock: 437
-
Stock:
-
437 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
12 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp23.850 | Rp23.850 | |
| Rp21.648 | Rp216.480 | |
| Rp14.915 | Rp745.750 | |
| Rp14.163 | Rp1.416.300 | |
| Rp12.897 | Rp3.224.250 | |
| Rp12.163 | Rp6.081.500 | |
| Rp12.145 | Rp12.145.000 | |
| Rp11.723 | Rp23.446.000 | |
| Rp10.898 | Rp54.490.000 |
Datasheet
Compliance Codes
- CAHTS:
- 8533400000
- USHTS:
- 8533408070
- JPHTS:
- 853340000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
