MF-RX185/72-0
Images are for reference only
See Product Specifications
See Product Specifications
652-MF-RX185/72-0
MF-RX185/72-0
Mfr.:
Description:
Resettable Fuses - PPTC 60V 1.85A-HD 40A MAX
Resettable Fuses - PPTC 60V 1.85A-HD 40A MAX
Datasheet:
In Stock: 13.343
-
Stock:
-
13.343 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
4 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp9.173 | Rp9.173 | |
| Rp8.182 | Rp81.820 | |
| Rp7.027 | Rp351.350 | |
| Rp6.403 | Rp640.300 | |
| Rp5.834 | Rp1.458.500 | |
| Rp5.375 | Rp2.687.500 | |
| Rp4.953 | Rp4.953.000 | |
| Rp4.110 | Rp12.330.000 |
Alternative Packaging
Similar Product
Compliance Codes
- CNHTS:
- 8533400000
- TARIC:
- 8533290000
- CAHTS:
- 8533400000
- USHTS:
- 8533408070
- JPHTS:
- 853340000
- KRHTS:
- 8533299000
- MXHTS:
- 8533299900
- BRHTS:
- 85332900
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
