PCW1J-R19-DAB102L
Images are for reference only
See Product Specifications
See Product Specifications
652-PCW1JR19DAB102L
PCW1J-R19-DAB102L
Mfr.:
Description:
Potentiometers 1K 20% Sq 22mm Single Turn
Potentiometers 1K 20% Sq 22mm Single Turn
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp76.136 | Rp76.136 | |
| Rp61.276 | Rp612.760 | |
| Rp56.139 | Rp1.403.475 | |
| Rp48.984 | Rp4.408.560 | |
| Rp44.764 | Rp12.086.280 | |
| Rp43.663 | Rp23.578.020 | |
| Rp37.976 | Rp39.305.160 | |
| Rp35.224 | Rp88.764.480 | |
| Rp33.940 | Rp171.057.600 |
Similar Products
Compliance Codes
- CNHTS:
- 8533400000
- CAHTS:
- 8533400000
- USHTS:
- 8533408070
- JPHTS:
- 853340000
- TARIC:
- 8533401000
- MXHTS:
- 8533409102
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Mexico
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
