PF-63R50H40X
Images are for reference only
See Product Specifications
See Product Specifications
652-PF-63R50H40X
PF-63R50H40X
Mfr.:
Description:
Cartridge Fuses POWrFuse Axial lead 500Vac/Vdc 40A
Cartridge Fuses POWrFuse Axial lead 500Vac/Vdc 40A
Lifecycle:
New Product:
New from this manufacturer.
Datasheet:
In Stock: 184
-
Stock:
-
184 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
16 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp140.163 | Rp140.163 | |
| Rp116.314 | Rp581.570 | |
| Rp107.324 | Rp1.073.240 | |
| Rp95.399 | Rp4.769.950 | |
| Rp83.841 | Rp8.384.100 | |
| Rp73.751 | Rp18.437.750 | |
| Rp67.880 | Rp33.940.000 | |
| Rp65.495 | Rp65.495.000 |
Indonesia
