PF2272-100KJ1

Bourns
652-PF2272-100KJ1
PF2272-100KJ1

Mfr.:

Description:
Thick Film Resistors - SMD PF2272 100K X 5%

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 100   Multiples: 20
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp515.339 Rp51.533.900
Rp470.025 Rp122.206.500
500 Quote

Similar Products

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Thick Film Resistors - SMD
RoHS:  
Tube
PF2273
100 Ohms
200 W
5 %
100 PPM/C
- 55 C
+ 155 C
1510
3825
38 mm
25 mm
10 mm
General Purpose
Brand: Bourns
Mounting Style: PCB Mount
Product: Power Film Resistors
Product Type: Thick Film Resistors
Factory Pack Quantity: 20
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8533290000
USHTS:
8533290000
JPHTS:
853329000
TARIC:
8533290000
MXHTS:
8533299900
BRHTS:
85332900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Costa Rica
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.