PV60K4032R2
Images are for reference only
See Product Specifications
See Product Specifications
652-PV60K4032R2
PV60K4032R2
Mfr.:
Description:
Varistors PV 60V 10%
Varistors PV 60V 10%
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
10 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Full Reel (Order in multiples of 1000) | ||
| Rp6.366 | Rp38.196.000 | |
| Rp6.201 | Rp62.010.000 | |
Similar Products
Datasheet
Compliance Codes
- TARIC:
- 8533409000
- CAHTS:
- 8533400000
- USHTS:
- 8533408070
- JPHTS:
- 853340000
- KRHTS:
- 8533403000
- BRHTS:
- 85334012
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Slovenia
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
