PWR220T-35-R100F
Images are for reference only
See Product Specifications
See Product Specifications
652-PWR220T-35-R100F
PWR220T-35-R100F
Mfr.:
Description:
Thick Film Resistors - Through Hole .1ohm 35W 1% TOL Thru Hole
Thick Film Resistors - Through Hole .1ohm 35W 1% TOL Thru Hole
Datasheet:
In Stock: 455
-
Stock:
-
455 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
9 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp98.885 | Rp98.885 | |
| Rp75.402 | Rp754.020 | |
| Rp70.082 | Rp1.752.050 | |
| Rp66.779 | Rp3.338.950 | |
| Rp64.394 | Rp6.439.400 | |
| Rp61.826 | Rp15.456.500 | |
| Rp60.358 | Rp30.179.000 | |
| Rp59.258 | Rp59.258.000 |
Compliance Codes
- CNHTS:
- 8533290000
- CAHTS:
- 8533290000
- USHTS:
- 8533290000
- JPHTS:
- 853329000
- KRHTS:
- 8533299000
- TARIC:
- 8533290000
- MXHTS:
- 8533299900
- BRHTS:
- 85332900
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Costa Rica
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
