PWR263S-20-R750F
Images are for reference only
See Product Specifications
See Product Specifications
652-PWR263S-20-R750F
PWR263S-20-R750F
Mfr.:
Description:
Thick Film Resistors - SMD 0.75ohms 1% 20watts
Thick Film Resistors - SMD 0.75ohms 1% 20watts
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
8 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp146.951 | Rp146.951 | |
| Rp101.086 | Rp1.010.860 | |
| Rp88.611 | Rp2.215.275 | |
| Rp77.420 | Rp3.871.000 | |
| Rp72.650 | Rp7.265.000 | |
| Rp66.779 | Rp16.694.750 | |
| Rp62.376 | Rp31.188.000 | |
| Rp58.524 | Rp58.524.000 |
Similar Products
Compliance Codes
- CNHTS:
- 8533211000
- CAHTS:
- 8533210000
- USHTS:
- 8533210090
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332190
- ECCN:
- EAR99
Origin Classifications
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
