SF-1206SP700M-2
Images are for reference only
See Product Specifications
See Product Specifications
652-SF-1206SP700M-2
SF-1206SP700M-2
Mfr.:
Description:
Surface Mount Fuses 7A 24V TIME DELAY
Surface Mount Fuses 7A 24V TIME DELAY
Datasheet:
In Stock: 14.708
-
Stock:
-
14.708 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
14 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp17.429 | Rp17.429 | |
| Rp14.383 | Rp143.830 | |
| Rp12.640 | Rp632.000 | |
| Rp10.934 | Rp1.093.400 | |
| Rp9.944 | Rp2.486.000 | |
| Rp9.283 | Rp4.641.500 | |
| Rp8.164 | Rp8.164.000 | |
| Full Reel (Order in multiples of 3000) | ||
| Rp6.861 | Rp20.583.000 | |
| Rp6.293 | Rp37.758.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
- CNHTS:
- 8536100000
- CAHTS:
- 8536100000
- USHTS:
- 8536100040
- JPHTS:
- 853610000
- BRHTS:
- 85361000
- ECCN:
- EAR99
Indonesia
