SM42P01EL

Bourns
652-SM42P01EL
SM42P01EL

Mfr.:

Description:
Audio Transformers / Signal Transformers 230 UH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1.566
Expected 30/04/2026
4.000
1.600
Expected 04/05/2026
2.400
Expected 25/05/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 800)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp44.948 Rp44.948
Rp40.728 Rp407.280
Rp36.509 Rp912.725
Rp35.041 Rp3.504.100
Rp34.307 Rp8.576.750
Rp31.005 Rp15.502.500
Full Reel (Order in multiples of 800)
Rp29.904 Rp23.923.200
Rp29.537 Rp70.888.800
Rp28.803 Rp138.254.400
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Audio Transformers / Signal Transformers
RoHS:  
PoE Transformers
LAN
SMD/SMT
1 MHz to 250 MHz
230 uH
- 40 C
+ 85 C
Quad
PoE Transformers
16 mm
10.3 mm
4.1 mm
SM42P01EL
Reel
Cut Tape
MouseReel
Brand: Bourns
Current Rating: 600 mA
Product Type: Audio & Signal Transformers
Factory Pack Quantity: 800
Subcategory: Transformers
Unit Weight: 1,373 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8504319000
TARIC:
8504318090
USHTS:
8504312000
JPHTS:
850431000
ECCN:
EAR99

Gigabit Ethernet Chip LAN Transformer Modules

Bourns Gigabit Ethernet Chip LAN Transformer Modules is constructed with four discrete chip LAN transformers and four common mode chokes assembled on a PCB. These transformer modules are pin-to-pin compatible with the traditional potted case LAN transformer and offer a lower profile and superior coplanarity. The transformer modules offer a high degree of attenuation for EMI suppression that is made possible by the pairing of common mode choke with each transformer. These chip LAN transformer modules are compliant with IEEE 802.3 and are ideal for use in LAN interfaces for a variety of high-speed telecommunication and network devices.

Magnetic Products

Bourns Magnetic Products are engineered to meet essential power application requirements for power conversion, isolation, EMC compliance, signal integrity, and increased power density. Bourns offers a broad, proven, and continually expanding portfolio of miniaturized, automotive grade, high quality, and high-reliability components. Bourns Magnetic Products are key elements in many of today’s breakthrough designs, such as electric vehicles, high power battery charging, e-mobility, renewable energy, energy storage, the Internet of Things (IoT), and industrial infrastructure.