SM51625EL

Bourns
652-SM51625EL
SM51625EL

Mfr.:

Description:
Audio Transformers / Signal Transformers XFMER 1.2A POE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.933

Stock:
1.933
Can Dispatch Immediately
On Order:
3.500
Expected 29/05/2026
13.650
4.900
Expected 21/10/2026
8.750
Expected 29/10/2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 350)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp45.315 Rp45.315
Rp40.912 Rp409.120
Rp37.793 Rp944.825
Rp36.692 Rp3.669.200
Full Reel (Order in multiples of 350)
Rp35.408 Rp12.392.800
Rp35.224 Rp24.656.800
Rp30.821 Rp75.511.450
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Audio Transformers / Signal Transformers
RoHS:  
PoE Transformers
SMD/SMT
300 kHz to 100 MHz
80 uH
1.5 kV
- 40 C
+ 85 C
Quad
10/100/1000 Base-T, LAN, Ethernet
SMD-24
17.55 mm
12.2 mm
6 mm
SM51625EL
Reel
Cut Tape
MouseReel
Brand: Bourns
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum DC Current: 1.2 A
Maximum DC Resistance: 1.4 Ohms
Primary Resistance: 1.4 Ohms
Product Type: Audio & Signal Transformers
Shielding: Shielded
Factory Pack Quantity: 350
Subcategory: Transformers
Unit Weight: 1,600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504319000
TARIC:
8504318090
USHTS:
8504312000
BRHTS:
85043100
ECCN:
EAR99

Power Supply Design Solutions

Bourns offers components for linear and switch mode power supplies that provide high reliability performance in smaller, more compact designs. Bourns is continually achieving improvements in miniaturization and packaging with circuit protection, circuit conditioning, and position control products. Bourns delivers the standards-based solutions OEMs can rely on to fulfill ongoing technical demands.

Telecom Transformers

Bourns Telecom Transformers include LAN transformers, surface-mount chip inductors, power chokes, chip beads, chip bead arrays, and radial-leaded and axial-leaded inductors. This Bourns product line also includes AEC-Q200-compliant transformers for automotive uses.

Magnetic Products

Bourns Magnetic Products are engineered to meet essential power application requirements for power conversion, isolation, EMC compliance, signal integrity, and increased power density. Bourns offers a broad, proven, and continually expanding portfolio of miniaturized, automotive grade, high quality, and high-reliability components. Bourns Magnetic Products are key elements in many of today’s breakthrough designs, such as electric vehicles, high power battery charging, e-mobility, renewable energy, energy storage, the Internet of Things (IoT), and industrial infrastructure.

SM51625EL LAN 10/100/1000 Base-T Transformer

Bourns SM51625EL LAN 10/100/1000 Base-T (PoE+) Transformer is a potted construction, single-port device designed for Ethernet applications. This LAN transformer features up to 1.2ADC per center tap, an extended operating temperature range from -40°C to +85°C, and 1.5kVrms isolation voltage. The Bourns SM51625EL Transformer is compliant with IEEE802.3 standards and RoHS compliant.