SM91501ALE

Bourns
652-SM91501ALE
SM91501ALE

Mfr.:

Description:
Power Transformers BMS xformer 2-Ch 1600V AECQ +125 C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 17.196

Stock:
17.196 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp76.136 Rp76.136
Rp68.981 Rp689.810
Rp65.862 Rp1.646.550
Rp63.844 Rp3.192.200
Rp61.826 Rp6.182.600
Rp58.340 Rp14.585.000
Rp56.506 Rp28.253.000
Rp49.167 Rp49.167.000
Full Reel (Order in multiples of 2000)
Rp47.883 Rp95.766.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Power Transformers
RoHS:  
BMS Transformers
PCB Mount
Single Primary Winding
Single Secondary Winding
14.81 mm
11.68 mm
5 mm
SM91501ALE
Brand: Bourns
Inductance: 450 uH
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Audio & Signal Transformers
Qualification: AEC-Q200
Factory Pack Quantity: 2000
Subcategory: Transformers
Termination Style: SMD/SMT
Turns Ratio: 1:1
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504319000
USHTS:
8504312000
TARIC:
8504318090
ECCN:
EAR99

Magnetics for High Voltage Applications

Bourns Magnetics for High Voltage Applications are ideal for isolated power and data transfer applications such as DC-DC converters, high voltage inverters for motor drives or photovoltaic systems, and high voltage battery monitoring systems. The HCT AEC-Q200-Compliant Power Transformers and the BMS AEC-Q200-compliant Signal Transformers provide elevated isolation from high-voltage hazards.

BMS AEC-Q200-Compliant Signal Transformers

Bourns BMS AEC-Q200-Compliant Signal Transformers offer a protection solution for isolated communications in industrial and consumer battery management systems (BMS). These surface-mount, single- or dual-channel devices monitor essential safety factors such as temperature, state of charge, and device health. Other features include high working voltages of 1000V or 1600V, inductance values in the 150µH to 600µH range, and operating temperatures of up to +150°C. The transformer windings use fully insulated wire passing the hi-pot (dielectric strength) test, which increases electrical insulation protection for overvoltage transients. Bourns BMS AEC-Q200-Compliant Signal Transformers also support serial daisy chain/IsoSPI.

Magnetic Products

Bourns Magnetic Products are engineered to meet essential power application requirements for power conversion, isolation, EMC compliance, signal integrity, and increased power density. Bourns offers a broad, proven, and continually expanding portfolio of miniaturized, automotive grade, high quality, and high-reliability components. Bourns Magnetic Products are key elements in many of today’s breakthrough designs, such as electric vehicles, high power battery charging, e-mobility, renewable energy, energy storage, the Internet of Things (IoT), and industrial infrastructure.