SRN2512-R33M
Images are for reference only
See Product Specifications
See Product Specifications
652-SRN2512-R33M
SRN2512-R33M
Mfr.:
Description:
Power Inductors - SMD 0.33uH 20% SMD 2512
Power Inductors - SMD 0.33uH 20% SMD 2512
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
12 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp5.504 | Rp5.504 | |
| Rp4.531 | Rp45.310 | |
| Rp3.724 | Rp372.400 | |
| Rp2.899 | Rp2.899.000 | |
| Full Reel (Order in multiples of 2000) | ||
| Rp2.715 | Rp5.430.000 | |
| Rp2.623 | Rp10.492.000 | |
| Rp2.513 | Rp25.130.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Similar Products
Datasheet
Models
PCN
Compliance Codes
- CNHTS:
- 8504500000
- CAHTS:
- 8504500000
- USHTS:
- 8504508000
- JPHTS:
- 850450000
- KRHTS:
- 8504502090
- TARIC:
- 8504500090
- MXHTS:
- 8504509199
- BRHTS:
- 85045000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
