SRN3012BTA-R22M

Bourns
652-SRN3012BTA-R22M
SRN3012BTA-R22M

Mfr.:

Description:
Power Inductors - SMD Ind,3x3x1mm,0.22uH+/-20%,6.2A,shd

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.365

Stock:
1.365 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp4.953 Rp4.953
Rp4.146 Rp41.460
Rp3.412 Rp341.200
Rp2.807 Rp2.807.000
Full Reel (Order in multiples of 3000)
Rp2.568 Rp7.704.000
Rp2.550 Rp15.300.000
Rp2.458 Rp22.122.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Power Inductors - SMD
RoHS:  
Semi Shielded Power Inductor
3 mm x 3 mm x 1 mm
Shielded
220 nH
20 %
6.2 A
19 mOhms
8 A
- 55 C
+ 125 C
10
410 MHz
3 mm
3 mm
1 mm
Ferrite
SRN3012BTA
Reel
Cut Tape
MouseReel
Application: Power
Brand: Bourns
Mounting Style: PCB Mount
Product: Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 3000
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Magnetic Products

Bourns Magnetic Products are engineered to meet essential power application requirements for power conversion, isolation, EMC compliance, signal integrity, and increased power density. Bourns offers a broad, proven, and continually expanding portfolio of miniaturized, automotive grade, high quality, and high-reliability components. Bourns Magnetic Products are key elements in many of today’s breakthrough designs, such as electric vehicles, high power battery charging, e-mobility, renewable energy, energy storage, the Internet of Things (IoT), and industrial infrastructure.

SRN301xBTA Semi-shielded Power Inductors

Bourns SRN301xBTA Semi-shielded Power Inductors are automotive-grade inductors with up to 0.46A minimum saturation current and up to 0.65A minimum heating current. These inductors feature a 1mm maximum profile, -55°C to 125°C operating temperature range, and improved product reliability with soldered lead-wire. Bourns SRN301xBTA Semi-shielded Power Inductors are both RoHS and AEC-Q200 compliant. These inductors are used in automotive systems, DC-DC converters, consumer electronics, and power supplies.