SRP-A-LAB3

Bourns
652-SRP-A-LAB3
SRP-A-LAB3

Mfr.:

Description:
Inductor Kits & Accessories SMD POWER INDUCTORS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.154.330 Rp1.154.330
Rp1.062.600 Rp10.626.000
Rp1.048.474 Rp26.211.850

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Inductor Kits & Accessories
Power Inductor Kits
SMD/SMT
220 nH to 10 uH
SRP-LAB
Brand: Bourns
Number of Pieces per Value: 10 Pieces
Number of Values: 32 Values
Packaging: Kit
Product Type: Inductor Kits & Accessories
Factory Pack Quantity: 1
Subcategory: Inductors, Chokes & Coils
Total Number of Pieces: 320
Unit Weight: 340 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8504504000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Magnetic Products

Bourns Magnetic Products are engineered to meet essential power application requirements for power conversion, isolation, EMC compliance, signal integrity, and increased power density. Bourns offers a broad, proven, and continually expanding portfolio of miniaturized, automotive grade, high quality, and high-reliability components. Bourns Magnetic Products are key elements in many of today’s breakthrough designs, such as electric vehicles, high power battery charging, e-mobility, renewable energy, energy storage, the Internet of Things (IoT), and industrial infrastructure.