SRP0415-R68K

Bourns
652-SRP0415-R68K
SRP0415-R68K

Mfr.:

Description:
Power Inductors - SMD Ind,4.4x4.1x1.5mm,0.68uH+/-10%,8.6A,Shd

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.869

Stock:
2.869 Can Dispatch Immediately
Quantities greater than 2869 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp19.080 Rp19.080
Rp16.420 Rp164.200
Rp15.062 Rp376.550
Rp12.200 Rp1.220.000
Rp11.503 Rp2.875.750
Rp9.870 Rp4.935.000
Rp8.769 Rp8.769.000
Full Reel (Order in multiples of 3000)
Rp8.751 Rp26.253.000
Rp8.476 Rp50.856.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Power Inductors - SMD
RoHS:  
Power Inductor
Shielded
680 nH
10 %
8.6 A
13.8 mOhms
9.6 A
- 40 C
+ 125 C
7
73 MHz
Standard
4.4 mm
4.1 mm
1.5 mm
Ferrite
SRP0415
Reel
Cut Tape
MouseReel
Brand: Bourns
Core Type: Wirewound
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 3000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Unit Weight: 160 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504500000
USHTS:
8504508000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SRP0xx Shielded Power Inductors

Bourns SRP0xx Shielded Power Inductors offer a 1.4A to 15.5A heating current range, 1.7A to 25A saturation current range and 10µH maximum inductance. The SRP0xx series features a shielded construction, a very low profile of <2mm and a metal alloy power core. The metal alloy powder core and flat wire means this inductor series is able to provide low core loss, low DC resistance, high current, low buzz noise and excellent temperature stability. Bourns SRP0xx Shielded Power Inductors are ideal for power supplies and DC/DC converters.