SRP1038WA-R56M

Bourns
652-SRP1038WA-R56M
SRP1038WA-R56M

Mfr.:

Description:
Power Inductors - SMD Ind,11x10x3.8mm,0.56uH+/-20%,32A,shd AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 998

Stock:
998 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp27.152 Rp27.152
Rp22.382 Rp223.820
Rp19.630 Rp490.750
Rp18.529 Rp1.852.900
Rp17.043 Rp4.260.750
Full Reel (Order in multiples of 500)
Rp15.521 Rp7.760.500
Rp14.787 Rp36.967.500
Rp14.567 Rp72.835.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Power Inductors - SMD
RoHS:  
Shielded
560 nH
20 %
32 A
45 mOhms
7 A
- 55 C
+ 165 C
20
8 MHz
Standard
10.1 mm
10 mm
3.8 mm
Metal Alloy Powder
AEC-Q200
SRP1038WA
Reel
Cut Tape
MouseReel
Application: Automotive
Brand: Bourns
Core Type: Molded
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 500
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Unit Weight: 2,350 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504504000
JPHTS:
850450000
TARIC:
8504500090
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SRP High Current Power Inductors

Bourns SRP High Current Power Inductors feature an expansive range of products with heights ranging from 1mm to 7mm. The entire SRP product line is RoHS compliant. Bourns SRP High Current Power Inductors are ideal for the input/output of DC/DC converters. Other applications include power supplies for portable communications equipment, camcorders, HDTVs, LCD TVs, car audio systems, and video game consoles.

SRP1038WA & SRP1265WA Shielded Power Inductors

Bourns SRP1038WA and SRP1265WA Shielded Power Inductors are designed to meet the high current density, high-temperature requirements of electronic applications. These robust inductors are AEC-Q200 compliant, supporting high operating temperatures of up +165°C and harsh vibration operating environments. Both series are constructed with a wider side terminal frame to withstand 15G typical and 30G peak vibration. The inductors are also manufactured with a metal alloy powder core for low DC resistance, high saturation current, low buzz noise, and excellent temperature stability. The shielded construction provides low magnetic field radiation. Bourns SRP1038WA and SRP1265WA Shielded Power Inductors are well-suited for use in DC/DC converters and power supplies in consumer, industrial, and telecom electronics applications in which higher inductor reliability may be required.

Magnetic Products

Bourns Magnetic Products are engineered to meet essential power application requirements for power conversion, isolation, EMC compliance, signal integrity, and increased power density. Bourns offers a broad, proven, and continually expanding portfolio of miniaturized, automotive grade, high quality, and high-reliability components. Bourns Magnetic Products are key elements in many of today’s breakthrough designs, such as electric vehicles, high power battery charging, e-mobility, renewable energy, energy storage, the Internet of Things (IoT), and industrial infrastructure.