SRP1238A-R15Y
Images are for reference only
See Product Specifications
See Product Specifications
652-SRP1238A-R15Y
SRP1238A-R15Y
Mfr.:
Description:
Power Inductors - SMD 0.15uH 30% SMD 1238 AEC-Q200
Power Inductors - SMD 0.15uH 30% SMD 1238 AEC-Q200
Datasheet:
Availability
-
Stock:
-
0An unexpected error occurred. Please try again later.
-
-
On Order:
-
1.000Expected 12/11/2026
-
Factory Lead Time:
-
15Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp22.933 | Rp22.933 | |
| Rp19.080 | Rp190.800 | |
| Rp16.511 | Rp412.775 | |
| Rp15.557 | Rp1.555.700 | |
| Rp14.402 | Rp3.600.500 | |
| Full Reel (Order in multiples of 500) | ||
| Rp13.558 | Rp6.779.000 | |
| Rp12.365 | Rp12.365.000 | |
| Rp11.980 | Rp29.950.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Similar Products
Compliance Codes
- CNHTS:
- 8504500000
- CAHTS:
- 8504500000
- USHTS:
- 8504508000
- JPHTS:
- 850450000
- KRHTS:
- 8504502090
- TARIC:
- 8504500090
- MXHTS:
- 8504509199
- BRHTS:
- 85045000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
