SRP2510A-R22M
Images are for reference only
See Product Specifications
See Product Specifications
652-SRP2510A-R22M
SRP2510A-R22M
Mfr.:
Description:
Power Inductors - SMD .22uH 20% 5.9A SMD Inductors
Power Inductors - SMD .22uH 20% 5.9A SMD Inductors
Datasheet:
In Stock: 3.572
-
Stock:
-
3.572Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
On Order:
-
12.000Expected 22/06/202615.000Expected 08/10/2026
-
Factory Lead Time:
-
14Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp7.705 | Rp7.705 | |
| Rp6.329 | Rp63.290 | |
| Rp5.210 | Rp521.000 | |
| Rp4.990 | Rp2.495.000 | |
| Rp4.293 | Rp4.293.000 | |
| Full Reel (Order in multiples of 3000) | ||
| Rp3.651 | Rp10.953.000 | |
| Rp3.467 | Rp20.802.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Datasheet
Compliance Codes
- CNHTS:
- 8504500000
- TARIC:
- 8504500090
- CAHTS:
- 8504500000
- USHTS:
- 8504508000
- JPHTS:
- 850450000
- KRHTS:
- 8504502090
- MXHTS:
- 8504509199
- BRHTS:
- 85045000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
