SRP5030T-R47M
Images are for reference only
See Product Specifications
See Product Specifications
652-SRP5030T-R47M
SRP5030T-R47M
Mfr.:
Description:
Power Inductors - SMD 0.47uH 20% SMD 5030
Power Inductors - SMD 0.47uH 20% SMD 5030
Datasheet:
In Stock: 2.482
-
Stock:
-
2.482 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
14 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp12.659 | Rp12.659 | |
| Rp12.127 | Rp121.270 | |
| Rp11.576 | Rp1.157.600 | |
| Rp10.971 | Rp5.485.500 | |
| Rp10.861 | Rp10.861.000 | |
| Full Reel (Order in multiples of 2000) | ||
| Rp10.861 | Rp21.722.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Compliance Codes
- CNHTS:
- 8504500000
- TARIC:
- 8504500090
- CAHTS:
- 8504500000
- USHTS:
- 8504508000
- JPHTS:
- 850450000
- KRHTS:
- 8504502090
- MXHTS:
- 8504509199
- BRHTS:
- 85045000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
