SRP6030VA-R68M

Bourns
652-SRP6030VA-R68M
SRP6030VA-R68M

Mfr.:

Description:
Power Inductors - SMD Ind,7.1x6.6x2.8mm,0.68uH+/-20%,17A,Shd,SMD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.912

Stock:
1.912 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp25.317 Rp25.317
Rp20.914 Rp209.140
Rp18.144 Rp453.600
Rp17.117 Rp1.711.700
Rp15.833 Rp3.958.250
Rp15.062 Rp7.531.000
Full Reel (Order in multiples of 1000)
Rp14.053 Rp14.053.000
Rp12.806 Rp25.612.000
Rp12.292 Rp61.460.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Power Inductors - SMD
RoHS:  
Power Inductor
Shielded
680 nH
20 %
17 A
5.6 mOhms
19 A
- 55 C
+ 180 C
10
50 MHz
Standard
7.1 mm
6.6 mm
2.8 mm
Ferrite
AEC-Q200
SRP6030VA
Reel
Cut Tape
MouseReel
Brand: Bourns
Core Type: Wirewound
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 1000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Unit Weight: 700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

SRP6030VA AEC-Q200 Shielded Power Inductors

Bourns SRP6030VA AEC-Q200 Shielded Power Inductors feature a 0.47µH to 22µH inductance range, 20A maximum heating current, and 7.1mm x 6.6mm x 2.8mm size. These inductors offer low DC resistance, high heating/saturation current, low buzz noise, and shielded construction for low magnetic radiation. Bourns SRP6030VA series can withstand temperatures up to +180°C, making these inductors ideal for many high-temperature environments. 

Magnetic Products

Bourns Magnetic Products are engineered to meet essential power application requirements for power conversion, isolation, EMC compliance, signal integrity, and increased power density. Bourns offers a broad, proven, and continually expanding portfolio of miniaturized, automotive grade, high quality, and high-reliability components. Bourns Magnetic Products are key elements in many of today’s breakthrough designs, such as electric vehicles, high power battery charging, e-mobility, renewable energy, energy storage, the Internet of Things (IoT), and industrial infrastructure.