SRP7028AA-R56M

Bourns
652-SRP7028AA-R56M
SRP7028AA-R56M

Mfr.:

Description:
Power Inductors - SMD Ind,7.1x6.6x2.8mm,0.56uH+/-20%,16.5A,Shd

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 47

Stock:
47 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp21.281 Rp21.281
Rp17.539 Rp175.390
Rp15.301 Rp382.525
Rp14.420 Rp1.442.000
Rp13.356 Rp3.339.000
Rp12.585 Rp6.292.500
Full Reel (Order in multiples of 1000)
Rp11.852 Rp11.852.000
Rp11.008 Rp22.016.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Power Inductors - SMD
RoHS:  
Power Inductor
7.1 mm x 6.6 mm
Shielded
560 nH
20 %
16.5 A
4.5 mOhms
18 A
- 55 C
+ 155 C
10
57 MHz
Standard
7.1 mm
6.6 mm
2.8 mm
Metal Alloy
SRP7028AA
Reel
Cut Tape
MouseReel
Application: Power
Brand: Bourns
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 1000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Unit Weight: 700 mg
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
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SRP7028AA Shielded Power Inductors

Bourns SRP7028AA Shielded Power Inductors are AEC-Q200 qualified and feature a 0.15µH to 22µH inductance range. Bourns SRP7028AA Inductors offer shielded construction, a metal alloy powder core, low buzz noise, and a 3A to 40A saturation current. Applications include DC/DC converters as well as consumer, industrial, and telecom power supplies.

Magnetic Products

Bourns Magnetic Products are engineered to meet essential power application requirements for power conversion, isolation, EMC compliance, signal integrity, and increased power density. Bourns offers a broad, proven, and continually expanding portfolio of miniaturized, automotive grade, high quality, and high-reliability components. Bourns Magnetic Products are key elements in many of today’s breakthrough designs, such as electric vehicles, high power battery charging, e-mobility, renewable energy, energy storage, the Internet of Things (IoT), and industrial infrastructure.