SRP7030-R22M
Images are for reference only
See Product Specifications
See Product Specifications
652-SRP7030-R22M
SRP7030-R22M
Mfr.:
Description:
Power Inductors - SMD 0.22uH 20% SMD 7030
Power Inductors - SMD 0.22uH 20% SMD 7030
Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
18 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp18.713 | Rp18.713 | |
| Rp17.686 | Rp176.860 | |
| Rp17.264 | Rp431.600 | |
| Rp16.805 | Rp1.680.500 | |
| Rp16.787 | Rp4.196.750 | |
| Rp16.768 | Rp8.384.000 | |
| Full Reel (Order in multiples of 1000) | ||
| Rp10.384 | Rp10.384.000 | |
| Rp10.054 | Rp20.108.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Similar Products
Compliance Codes
- CNHTS:
- 8504500000
- CAHTS:
- 8504500000
- USHTS:
- 8504508000
- JPHTS:
- 850450000
- KRHTS:
- 8504502090
- TARIC:
- 8504500090
- MXHTS:
- 8504509199
- BRHTS:
- 85045000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
