SRR0908-100ML
Images are for reference only
See Product Specifications
See Product Specifications
652-SRR0908-100ML
SRR0908-100ML
Mfr.:
Description:
Power Inductors - SMD 10uH 20% SMD 0908
Power Inductors - SMD 10uH 20% SMD 0908
Datasheet:
In Stock: 517
-
Stock:
-
517 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
20 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp24.400 | Rp24.400 | |
| Rp20.914 | Rp209.140 | |
| Rp18.896 | Rp472.400 | |
| Rp14.713 | Rp1.471.300 | |
| Rp13.576 | Rp3.394.000 | |
| Full Reel (Order in multiples of 400) | ||
| Rp12.806 | Rp5.122.400 | |
| Rp10.806 | Rp8.644.800 | |
| Rp10.751 | Rp51.604.800 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Compliance Codes
- CNHTS:
- 8504500000
- CAHTS:
- 8504500000
- USHTS:
- 8504508000
- JPHTS:
- 850450000
- KRHTS:
- 8504502090
- TARIC:
- 8504500090
- MXHTS:
- 8504509199
- BRHTS:
- 85045000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia

Bourns has implemented laser marking versus ink marking for
component identification on several Bourns Magnetics product
series. Laser marking has several advantages over ink marking
including legibility, higher heat resistance, environmental
safety, increased durability and a shorter process time.
Please contact a Mouser Technical Sales Representative for
further information.
5-1210-5