SRR1050HA-560Y

Bourns
652-SRR1050HA-560Y
SRR1050HA-560Y

Mfr.:

Description:
Power Inductors - SMD Ind,10x10.2x4.8mm,56uH+/-30%,1.9A,shd AEC-Q

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.190

Stock:
1.190 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2800)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp19.630 Rp19.630
Rp16.163 Rp161.630
Rp14.108 Rp352.700
Rp13.301 Rp1.330.100
Rp12.310 Rp3.077.500
Rp11.338 Rp5.669.000
Full Reel (Order in multiples of 2800)
Rp10.622 Rp29.741.600
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Power Inductors - SMD
RoHS:  
Power Inductor
Shielded
56 uH
30 %
1.9 A
160 mOhms
1.9 A
- 55 C
+ 150 C
5.5 MHz
Standard
10.2 mm
10 mm
4.8 mm
Ferrite
AEC-Q200
SRR1050HA
Reel
Cut Tape
MouseReel
Brand: Bourns
Mounting Style: PCB Mount
Product Type: Power Inductors - SMD
Factory Pack Quantity: 2800
Termination Style: SMD/SMT
Test Frequency: 100 kHz
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
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SRR1050HA Shielded Power Inductors

Bourns SRR1050HA Shielded Power Inductors are designed with a ferrite core/ferrite shield for low magnetic field radiation. These inductors are assembled with U-clip terminals for enhanced mounting strength. The SRR1050HA inductors are AEC-Q200 compliant and feature a broad operating temperature range of -55°C to 150°C. These shielded power inductors are RoHS-compliant and Halogen free. The SRR1050HA shielded power inductors are suitable for DC/DC converters and power supplies in consumer, industrial, and telecom applications.

Magnetic Products

Bourns Magnetic Products are engineered to meet essential power application requirements for power conversion, isolation, EMC compliance, signal integrity, and increased power density. Bourns offers a broad, proven, and continually expanding portfolio of miniaturized, automotive grade, high quality, and high-reliability components. Bourns Magnetic Products are key elements in many of today’s breakthrough designs, such as electric vehicles, high power battery charging, e-mobility, renewable energy, energy storage, the Internet of Things (IoT), and industrial infrastructure.