SRR1208-471KL
Images are for reference only
See Product Specifications
See Product Specifications
652-SRR1208-471KL
SRR1208-471KL
Mfr.:
Description:
Power Inductors - SMD 470uH 10% SMD 1208
Power Inductors - SMD 470uH 10% SMD 1208
Datasheet:
In Stock: 78
-
Stock:
-
78Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
On Order:
-
1.200Expected 21/09/2026
-
Factory Lead Time:
-
14Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp17.245 | Rp17.245 | |
| Rp14.126 | Rp141.260 | |
| Rp11.631 | Rp1.163.100 | |
| Full Reel (Order in multiples of 400) | ||
| Rp10.641 | Rp4.256.400 | |
| Rp9.008 | Rp7.206.400 | |
| Rp8.769 | Rp21.045.600 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Compliance Codes
- CNHTS:
- 8504500000
- TARIC:
- 8504500090
- CAHTS:
- 8504500000
- USHTS:
- 8504508000
- JPHTS:
- 850450000
- KRHTS:
- 8504502090
- MXHTS:
- 8504509199
- BRHTS:
- 85045000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia

Bourns has implemented laser marking versus ink marking for
component identification on several Bourns Magnetics product
series. Laser marking has several advantages over ink marking
including legibility, higher heat resistance, environmental
safety, increased durability and a shorter process time.
Please contact a Mouser Technical Sales Representative for
further information.
5-1210-5