SSD-250A-R

Bourns
652-SSD-250A-R
SSD-250A-R

Mfr.:

Description:
Current Sensors – Industrial SSD-250A-R CURRENT SENSOR - RS-485/MODBUS Interface

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Current Sensors – Industrial
RoHS:  
REACH - SVHC:
250 A
0.1 %
- 40 C
+ 115 C
Brand: Bourns
Height: 16.4 mm
Isolation Voltage: 1 kVAC, 1.5 kVDC
Length: 68.8 mm
Operating Supply Voltage: 5 V
Packaging: Bulk
Product Type: Industrial Current Sensors
Series: SSD-250A
Factory Pack Quantity: 1
Subcategory: Sensors
Tradename: Riedon
Type: Shunt Current Sensor
Width: 30.8 mm
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
9030333800
TARIC:
9030337000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SSD-250A Shunt Current Sensors

Bourns SSD-250A Shunt Current Sensors feature a 100A to 1000A nominal current, RS485/MODBUS interface, and 5kHz bandwidth. These sensors offer a 16-bit automotive +150°C microcontroller, 24-bit ADC with buffered analog inputs, and ECC flash memory with autocorrect single-bit errors. Specifications include 0.1% tolerance, 1500VDC reinforced galvanic isolation, and 30mΩ to 300mΩ shunt resistance. Bourns SSD-250A Shunt Current Sensors are ideal for battery systems, motor drives, electric vehicle (EV) charging stations, and renewable energy applications.

In Stock: 21

Stock:
21 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp3.397.496 Rp3.397.496
Rp3.139.001 Rp15.695.005
Rp2.670.811 Rp26.708.110
Rp2.435.248 Rp60.881.200
Rp2.304.991 Rp115.249.550