ZV40K1210251NIR1HT
Images are for reference only
See Product Specifications
See Product Specifications
652-ZV40K1210251NIRH
ZV40K1210251NIR1HT
Mfr.:
Description:
Varistors ZV 40V 10%
Varistors ZV 40V 10%
Datasheet:
In Stock: 14.494
-
Stock:
-
14.494 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
10 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp6.054 | Rp6.054 | |
| Rp3.926 | Rp39.260 | |
| Rp3.376 | Rp337.600 | |
| Rp3.119 | Rp779.750 | |
| Rp2.972 | Rp1.486.000 | |
| Rp2.844 | Rp2.844.000 | |
| Full Reel (Order in multiples of 2500) | ||
| Rp2.697 | Rp6.742.500 | |
| Rp2.440 | Rp12.200.000 | |
| Rp2.367 | Rp23.670.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Datasheet
- CAHTS:
- 8533400000
- USHTS:
- 8533408070
- JPHTS:
- 853340000
- KRHTS:
- 8533403000
- TARIC:
- 8533409000
- BRHTS:
- 85334012
- ECCN:
- EAR99
Indonesia
