PE-515

Brainboxes
360-PE-515
PE-515

Mfr.:

Description:
Ethernet Modules Pure Embedded Industrial 5 Port Gigabit Ethernet Switch

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 25

Stock:
25
Can Dispatch Immediately
On Order:
16
Expected 10/02/2026
75
34
Expected 18/02/2026
26
Expected 19/02/2026
15
Expected 13/03/2026
Factory Lead Time:
2
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.362.191 Rp1.362.191

Product Attribute Attribute Value Select Attribute
Brainboxes
Product Category: Ethernet Modules
RoHS:  
Ethernet Switches
3.3 V
3.45 V
- 40 C
+ 80 C
Brand: Brainboxes
Dimensions: 55 mm x 55 mm x 16 mm
Operating Supply Voltage: 3.3 V to 5 V
Power Consumption: 3.3 W
Product Type: Ethernet Modules
Series: ETHERNET DEVICE
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Tradename: BRAINBOXES
Unit Weight: 27,216 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8517620090
USHTS:
8517620020
JPHTS:
851762010
TARIC:
8517620000
ECCN:
5A991.b.1

PE-515 1G 5-Port Industrial Ethernet Switch

Brainboxes PE-515 Pure Embedded 1G 5 Port Industrial Ethernet Switch offers a mega compact form, smaller than a business card, ideal for any stable, future-proof system, even with limited space. The switch supplies 3D CAD files and PCB footprints with logical placements and fixed distances, providing seamless integration with design software.

Pure Embedded Ethernet Switches

Brainboxes Pure Embedded Ethernet Switches are compact, lightweight, and high-performance embedded Ethernet switches that transmit data more reliably, in real-time, while significantly minimizing impact on payload weights and sizes. These Ethernet switches feature an exceptionally compact and lightweight design, which is crucial for weather balloon payloads, with strict space and weight limitations. Measuring just 55mm x 55mm x 10mm (smaller than a standard business card), these embedded Ethernet switches are the perfect solution for applications where every millimeter of space and every ounce of weight matter, allowing maximized use of limited payload space, and enabling the inclusion of additional scientific instruments without compromising on networking capabilities.