BT818Q-T

Bridgetek
895-BT818Q-T
BT818Q-T

Mfr.:

Description:
Video ICs EVE Resistive Touch ASTC 2G 4-wire

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.211

Stock:
2.211 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp208.594 Rp208.594
Rp163.279 Rp1.632.790
Rp150.070 Rp3.751.750
Rp139.613 Rp13.961.300
Rp133.009 Rp34.582.340
Rp129.706 Rp67.447.120
Rp126.954 Rp132.032.160
2.600 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
Rp193.000
Min:
1

Product Attribute Attribute Value Select Attribute
Bridgetek
Product Category: Video ICs
RoHS:  
Resistive Touch
1 Channel
3.3 V
30 mA
- 40 C
+ 85 C
SMD/SMT
VQFN-64
Tray
Brand: Bridgetek
Interface Type: SPI
Moisture Sensitive: Yes
Product: Video ICs
Product Type: Video ICs
Series: BT817/8
Factory Pack Quantity: 260
Subcategory: Video ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Tradename: EVE
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390090
TARIC:
8542399000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

BT817/8 Advanced Embedded Video Engines

Bridgetek BT817/8 Advanced Embedded Video Engines (EVE) are easy-to-use graphic controllers designed for embedded applications to generate high-quality human-machine interfaces (HMIs). The BT818 supports a 4-wire resistive touch screen, while the BT817 supports a capacitive touch screen with up to 5 touchpoint detection. The BT817/8 series offers high-resolution graphics and video playback, allowing users with little expertise to create high-quality displays. The modules support I/O voltage from 1.8V to 3.3V, and an internal voltage regulator supplies 1.2V to the digital core. Bridgetek BT817/8 Advanced Embedded Video Engines are available in a compact lead-free, VQFN-64 package with an extended operating temperature range of -40°C to +85°C.