FT801Q-R
Images are for reference only
See Product Specifications
See Product Specifications
895-FT801Q-R
FT801Q-R
Mfr.:
Description:
Video ICs EVE MHIs FT800 30MHz I2c 3.4MHz
Video ICs EVE MHIs FT800 30MHz I2c 3.4MHz
Datasheet:
In Stock: 9.308
-
Stock:
-
9.308 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp129.156 | Rp129.156 | |
| Rp99.068 | Rp990.680 | |
| Rp89.528 | Rp2.238.200 | |
| Rp82.007 | Rp8.200.700 | |
| Rp78.154 | Rp19.538.500 | |
| Rp76.319 | Rp38.159.500 | |
| Rp76.136 | Rp76.136.000 | |
| Full Reel (Order in multiples of 3000) | ||
| Rp72.834 | Rp218.502.000 | |
| 6.000 | Quote | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Alternative Packaging
Similar Product
Datasheet
Application Notes
PCN
Technical Resources
Compliance Codes
- CNHTS:
- 8542399000
- CAHTS:
- 8542390000
- USHTS:
- 8542390090
- JPHTS:
- 8542390990
- TARIC:
- 8471800000
- MXHTS:
- 84718002
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
