ACPL-M417T-560E

Broadcom / Avago
630-ACPL-M417T-560E
ACPL-M417T-560E

Mfr.:

Description:
Transistor Output Optocouplers Automotive Optocoupler, T/R + LF + IEC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.948

Stock:
4.948 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp54.488 Rp54.488
Rp38.894 Rp388.940
Rp30.271 Rp3.027.100
Rp26.418 Rp13.209.000
Rp24.767 Rp24.767.000
Full Reel (Order in multiples of 1500)
Rp23.666 Rp35.499.000
Rp23.299 Rp69.897.000
Rp22.382 Rp201.438.000

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Transistor Output Optocouplers
RoHS:  
SMD/SMT
SO-4
1 Channel
4000 Vrms
Phototransistor
1600 %
7000 %
500 uA
1.4 V
48 V
20 mA
400 mV
20 us
1.2 us
6 V
320 mW
- 40 C
+ 125 C
ACPL
Reel
Cut Tape
Brand: Broadcom / Avago
Configuration: 1 Channel
Current Transfer Ratio: 5000 %, 5100 %
Product Type: Transistor Output Optocouplers
Factory Pack Quantity: 1500
Subcategory: Optocouplers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
TARIC:
8541490000
MXHTS:
8541499900
BRHTS:
85414900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ACPL-M417T Optocouplers

Broadcom ACPL-M417T Optocouplers are single-channel, low-speed and high-gain automotive optocouplers with transistor output. These optocouplers are designed for low-power operation, with a low-operating LED drive current of 0.3mA for low-speed signalling. In practice, the low collector dark current does not consume any current when not in use. The ACPL-M417T optocouplers are AEC-Q101 qualified and come in a compact, surface-mountable SO4 package for space savings. These optocouplers provide an isolation voltage of 4kVRMS between input and output channels. The ACPL-M417T optocouplers provide reinforced insulation and reliability to deliver safe signal isolation in automotive and high-temperature industrial applications. Ideally, these optocouplers are used in Electric Vehicle (EV) powertrains, DC-DC converters, EV/PHEV chargers, HVAC and fault-reporting modules.

Optocouplers

Broadcom Optocouplers provide a reliable isolation solution in applications such as variable-speed drives, electric vehicles, induction cookers, and solar inverters. The devices are the preferred solution for insulation and isolation. The Broadcom Optocouplers feature isolation amplifier (iso-amps) products with higher performance and smaller packages. Broadcom Optocouplers are used in industrial networking systems and enable electrical circuits and highly diverse voltage levels to operate together. The devices can be coupled while remaining electrically isolated or galvanically separated. The products also guarantee error-free data transmission, maintain data integrity, and protect interconnected equipment for high-speed Fieldbus communications. Optocouplers are used in industrial communication applications, including industrial input-output systems, sensors and temperature control systems, power supplies and regulation systems, electric motor control and drive systems, instrumentation, and medical systems.

FEATURED PRODUCTS
BROADCOM LIMITED