ACPL-M61M-000E

Broadcom / Avago
630-ACPL-M61M-000E
ACPL-M61M-000E

Mfr.:

Description:
High Speed Optocouplers Optocoupler (10MBd), LF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.039

Stock:
1.039 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp61.459 Rp61.459
Rp44.948 Rp449.480
Rp35.041 Rp3.504.100
Rp30.821 Rp15.410.500
Rp29.354 Rp29.354.000
Rp27.519 Rp68.797.500
Rp27.152 Rp135.760.000
25.000 Quote

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: High Speed Optocouplers
RoHS:  
SMD/SMT
SOIC-5
1 Channel
10 Mb/s
3750 Vrms
CMOS
2 mA
1.33 V
6 ns
7 ns
3 V
10 mA
22 mW
- 40 C
+ 125 C
Brand: Broadcom / Avago
Product Type: High Speed Optocouplers
Factory Pack Quantity: 100
Subcategory: Optocouplers
Unit Weight: 3,013 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
TARIC:
8541490000
MXHTS:
8541400401
BRHTS:
85414900
ECCN:
EAR99

ACPL-M61M 2.5V/3.3V Digital Optocouplers

Broadcom ACPL-M61M 2.5V/3.3V Digital Optocouplers combine LED technology and an integrated high gain photo detector resulting in low power consumption and high operating temperature needs. The ACPL-M61M features a 2.5V/3.3V supply voltage with guaranteed AC and DC operational parameters at full industrial temperature range –40°C to 125°C. This higher operating temperature helps minimize thermal runway and reduce temperature-related design margins.

Optocouplers

Broadcom Optocouplers provide a reliable isolation solution in applications such as variable-speed drives, electric vehicles, induction cookers, and solar inverters. The devices are the preferred solution for insulation and isolation. The Broadcom Optocouplers feature isolation amplifier (iso-amps) products with higher performance and smaller packages.

FEATURED PRODUCTS
BROADCOM LIMITED