AEAT-9988MB-102

Broadcom / Avago
630-AEAT-9988MB-102
AEAT-9988MB-102

Mfr.:

Description:
Board Mount Hall Effect/Magnetic Sensors Mag Abs 23bits SSI SPI RS485 BISS TR 100

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
21 Weeks Estimated factory production time.
Minimum: 400   Multiples: 100
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 100)
Rp203.641 Rp81.456.400
Rp192.816 Rp96.408.000
Rp190.248 Rp190.248.000

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Board Mount Hall Effect/Magnetic Sensors
RoHS:  
Magnetic Encoder
52 mA
4.5 V to 5.5 V
- 40 C
+ 125 C
SMD/SMT
DFN-30
Reel
Brand: Broadcom / Avago
Product Type: Board Mount Hall Effect / Magnetic Sensors
Resolution: 23 bit
Factory Pack Quantity: 100
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AEAT-9988M Magnetic Encoder ICs

Broadcom AEAT-9988M Magnetic Encoder ICs are precise 360° angular magnetic rotary sensors. The Broadcom AEAT-9988M ICs offer absolute and incremental signal outputs, making them suitable for various applications. The sensor integrates Hall elements with advanced analog and digital processing in a single device. A dual-track magnet rotating perpendicularly generates the required magnetic fields. Magnet ring sizes range from 20mm to 50mm in inner diameter.

FEATURED PRODUCTS
BROADCOM LIMITED