AEDT-9810-R00

Broadcom / Avago
630-AEDT9810R00
AEDT-9810-R00

Mfr.:

Description:
Encoders En Rop 11mm,3Ch 4096CPR,Strg Lds

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 200   Multiples: 100
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp478.831 Rp95.766.200

Similar Products

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Encoders
RoHS:  
AEDT-981x
PCB Mount
Optical Encoders
Incremental
4096 PPR
Rotary
No Detent
3 Channel
SMD/SMT
Quadrature
No Shaft
Without Switch
5 VDC
Bulk
Brand: Broadcom / Avago
Maximum Operating Temperature: + 115 C
Minimum Operating Temperature: - 40 C
Product Type: Encoders
Size/Dimension: 26.42 mm x 10.16 mm x 20.7 mm
Factory Pack Quantity: 100
Subcategory: Encoders
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543909000
CAHTS:
8543700000
USHTS:
8543704500
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AEDT-981x Encoders

Broadcom AEDT-981x Encoders are industrial-grade, high-temperature (-40°C to +115°C), three-channel optical incremental encoder modules. These devices build on the Broadcom legacy HEDS-9140 series and use developed opto ASIC with the built-in interpolator circuit. AEDT-981x encoders enable a wide resolution range from 2000 to 5000 counts per revolution with the rotary code wheel of 11mm optical radius. This offers a high-resolution solution that is also compact.