AEMD-CE3L-XZ002

Broadcom / Avago
630-AEMD-CE3L-XZ002
AEMD-CE3L-XZ002

Mfr.:

Description:
Single Colour LEDs Low Cost SMT Round Cyan,30deg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 8000   Multiples: 1000
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
Rp10.274 Rp82.192.000

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Single Colour LEDs
RoHS:  
Blue LEDs
SMD/SMT
510 nm
Cyan
20 mA
3 V
105 mW
Cyan
4.2 mm x 4.2 mm
Round
Non-Diffused
Reel
Brand: Broadcom / Avago
Height: 6.8 mm
Length: 4.2 mm
Luminous Intensity: 7.2 cd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 1000
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 33 deg
Width: 4.2 mm
Unit Weight: 10,117 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

High-Brightness SMT Round & Oval LED Lamps

Broadcom High-Brightness SMT Round and Oval LED Lamps are high-brightness through-hole LEDs in the form of surface-mount devices. These devices can be assembled using standard SMT assembly processes and are compatible with an industrial reflow soldering process. These LEDs are made with advanced optical grade epoxy for superior performance in outdoor sign applications. For easy pick-and-place assembly, the LEDs are shipped in tape and reel. Each reel is shipped from a single intensity and color bin for better uniformity.

FEATURED PRODUCTS
BROADCOM LIMITED