AFBR-1555ARZ

Broadcom / Avago
630-AFBR-1555ARZ
AFBR-1555ARZ

Mfr.:

Description:
Fibre Optic Transmitters, Receivers, Transceivers Metal Fiber Optic Transmitter SERCOS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
400
Expected 13/07/2026
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp486.903 Rp486.903
Rp389.853 Rp3.898.530
Rp327.660 Rp32.766.000
Rp316.285 Rp189.771.000
1.000 Quote

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Fibre Optic Transmitters, Receivers, Transceivers
RoHS:  
Transmitters
650 nm
16 MBd
Multimode
16 ns
LED
3.3 V, 5 V
- 40 C
+ 85 C
SERCOS
SMA
100 m
AFBR
Brand: Broadcom / Avago
Fall Time: 16 ns
Moisture Sensitive: Yes
Mounting Style: Through Hole
Package/Case: DIP-4
Product Type: Fiber Optic Transmitters, Receivers, Transceivers
Factory Pack Quantity: 200
Subcategory: Fiber Optic
Unit Weight: 11 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8517622990
CAHTS:
8517620090
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A991.b.1
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AFBR Metal Fiber Optic Transmitter/Receiver

Broadcom AFBR-1555ARZ and AFBR-2555ARZ Reinforced Metal Fiber Optic Transmitter and Receiver for SERCOS Applications are standard digital interfaces for communication in industrial CNC applications. SERCOS is a European (EN 61491) and international standard (IEC 61491).

FEATURED PRODUCTS
BROADCOM LIMITED