ALMD-CB1E-VW002

Broadcom / Avago
630-ALMD-CB1E-VW002
ALMD-CB1E-VW002

Mfr.:

Description:
Single Colour LEDs SMT Round InGaN Blue

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7.819

Stock:
7.819 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp26.418 Rp26.418
Rp18.713 Rp187.130
Rp13.778 Rp1.377.800
Rp11.815 Rp5.907.500
Full Reel (Order in multiples of 1000)
Rp11.118 Rp11.118.000
Rp10.402 Rp20.804.000
Rp9.870 Rp49.350.000
Rp9.467 Rp94.670.000
25.000 Quote
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Single Colour LEDs
RoHS:  
Blue LEDs
SMD/SMT
SMD-4
470 nm
Blue
20 mA
3.2 V
76 mW
Blue
4.2 mm x 4.2 mm
Round
Non-Diffused
ALMD
Reel
Cut Tape
MouseReel
Brand: Broadcom / Avago
Height: 6.5 mm
Length: 4.2 mm
Luminous Intensity: 7.2 cd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 1000
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 15 deg
Width: 4.2 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LED Solutions for Industrial Applications

Broadcom LED Solutions for Industrial Applications is a one-stop shop for visible and non-visible LEDs. Broadcom LEDs are known for performance, efficiency, and reliability. Broadcom offers an extensive portfolio of products that include high-brightness and high-power LEDs, PLCC surface-mount LEDs, and display backlighting module solutions. Infrared LEDs and UV-A LEDs are also available.

ALMD LEDs

Broadcom ALMD LED Lamps feature high brightness material and are available in red, amber, green, and blue colors. These LED lamps are made with advanced optical grade epoxy for superior performance in outdoor sign applications and are compatible with the reflow soldering process. The ALMD LED lamps offer a typical viewing angle of 30° and a tinted lens. Typical applications include full-color signs, mono-color signs, and variable message signs.