APDS-9500

Broadcom / Avago
630-APDS-9500
APDS-9500

Mfr.:

Description:
Proximity Sensors Imaging Gesture and Proximity Sensor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.954

Stock:
2.954 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp118.148 Rp118.148
Rp106.407 Rp532.035
Rp102.004 Rp1.020.040
Rp96.683 Rp2.417.075
Rp93.198 Rp4.659.900
Rp89.895 Rp8.989.500
Rp82.007 Rp41.003.500
Rp79.622 Rp79.622.000
Full Reel (Order in multiples of 2500)
Rp76.686 Rp191.715.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Proximity Sensors
RoHS:  
Optical
100 mm
SMD/SMT
Digital
Brand: Broadcom / Avago
Description/Function: Imaging-based proximity and gesture sensor
Height: 2.83 mm
Length: 6.83 mm
Maximum Frequency: 400 kHz
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Moisture Sensitive: Yes
Operating Supply Current: 200 uA
Operating Supply Voltage: 2.8 V to 3.6 V
Package/Case: SMD-18
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Series: APDS
Factory Pack Quantity: 2500
Subcategory: Sensors
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.8 V
Width: 3.72 mm
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
8542391090
CAHTS:
8542900000
USHTS:
8542900000
TARIC:
8542900000
MXHTS:
85429001
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

APDS-9500 Imaging Gesture and Proximity Sensor

Broadcom APDS-9500 Imaging Gesture and Proximity Sensor provides an imaging-based gesture recognition function with an I2C-bus interface in a single 18-pin package. The sensor can recognise nine gestures, including move up, down, left, right, forward, backward, circle-clockwise, circle-counterclockwise and wave. This gesture information can be easily accessed via the I2C bus. The sensor also provides built-in proximity detection for sensing objects approaching or departing.
Learn more

FEATURED PRODUCTS
BROADCOM LIMITED