ASMM-CH03-AS402

Broadcom / Avago
630-ASMM-CH03-AS402
ASMM-CH03-AS402

Mfr.:

Description:
Single Colour LEDs PLCC2, SMD,AlInGaP Red-Orange

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 30000   Multiples: 2000
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
Rp2.495 Rp74.850.000

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Single Colour LEDs
RoHS:  
Red LEDs
SMD/SMT
PLCC-2
618 nm
Red-Orange
20 mA
2 V
78 mW
Colorless
3.5 mm x 2.8 mm
Rectangular
Clear
Reel
Brand: Broadcom / Avago
Height: 1.9 mm
Length: 3.5 mm
Luminous Intensity: 225 mcd
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 2000
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 120 deg
Width: 2.8 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ASMM-Cx03 Surface-Mount LEDs

Broadcom ASMM-Cx03 Surface-Mount LEDs offer high-reliability performance in an industry-standard PLCC-2 package and are designed to work under a range of environmental conditions. The series provides a wide viewing angle of 120° and high brightness using AlGaAs, GaP, and AllnGaP dice technologies. The flat-top emitting surface makes it easy for these LEDs to integrate with light pipes. Broadcom ASMM-Cx03 Surface-Mount LEDs are ideally suited for panel-, push-button, and general backlighting in office equipment, industrial equipment, and home appliances. The series can also be used as LED pixels in indoor electronic signs, using the built-in reflector to enhance the light output intensity.

FEATURED PRODUCTS
BROADCOM LIMITED