ASMT-M015

Broadcom / Avago
630-ASMT-M015
ASMT-M015

Mfr.:

Description:
LED Lenses & Assemblies Collimating Lens 15 Degrees

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 407

Stock:
407 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp61.276 Rp61.276
Rp44.764 Rp447.640
Rp33.206 Rp3.320.600
Rp30.638 Rp15.319.000
Rp28.620 Rp28.620.000
Rp28.069 Rp70.172.500
Rp26.602 Rp133.010.000
10.000 Quote

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: LED Lenses & Assemblies
RoHS:  
LED Lenses
Lens
Power LED ASMT-Mxxx
20 mm
15 deg
ASMT
Tray
Brand: Broadcom / Avago
Color: Clear
Height: 7.8 mm
Length: 20 mm
Shape: Round
Factory Pack Quantity: 250
Subcategory: LED Lighting
Termination Style: Press Fit
Width: 20 mm
Unit Weight: 1,320 g
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
9001909090
USHTS:
9405920000
TARIC:
9405920090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LED Solutions for Industrial Applications

Broadcom LED Solutions for Industrial Applications is a one-stop shop for visible and non-visible LEDs. Broadcom LEDs are known for performance, efficiency, and reliability. Broadcom offers an extensive portfolio of products that include high-brightness and high-power LEDs, PLCC surface-mount LEDs, and display backlighting module solutions. Infrared LEDs and UV-A LEDs are also available.