ASMT-UWB1-NX3E2
Images are for reference only
See Product Specifications
See Product Specifications
630-ASMT-UWB1-NX3E2
ASMT-UWB1-NX3E2
Mfr.:
Description:
White LEDs White, 4500K 2300mcd, 20mA
White LEDs White, 4500K 2300mcd, 20mA
Datasheet:
In Stock: 33.295
-
Stock:
-
33.295 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
20 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp16.695 | Rp16.695 | |
| Rp11.228 | Rp112.280 | |
| Rp8.513 | Rp851.300 | |
| Rp7.155 | Rp3.577.500 | |
| Rp6.348 | Rp6.348.000 | |
| Rp6.017 | Rp15.042.500 | |
| Rp5.852 | Rp29.260.000 | |
| Rp5.449 | Rp54.490.000 | |
| Rp5.174 | Rp129.350.000 | |
| Full Reel (Order in multiples of 50000) | ||
| Rp5.174 | Rp258.700.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
- CNHTS:
- 8541410000
- CAHTS:
- 8541410000
- USHTS:
- 8541410000
- JPHTS:
- 854141000
- TARIC:
- 8541410000
- MXHTS:
- 8541410100
- BRHTS:
- 85414011
- ECCN:
- EAR99
Indonesia
