HCPL-260L-520E
Images are for reference only
See Product Specifications
See Product Specifications
630-HCPL-260L-520E
HCPL-260L-520E
Mfr.:
Description:
High Speed Optocouplers 15MBd 3.3V 5mA
High Speed Optocouplers 15MBd 3.3V 5mA
Datasheet:
In Stock: 1.759
-
Stock:
-
1.759 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
14 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp61.459 | Rp61.459 | |
| Rp44.948 | Rp449.480 | |
| Rp35.224 | Rp3.522.400 | |
| Rp31.922 | Rp15.961.000 | |
| Full Reel (Order in multiples of 1000) | ||
| Rp26.969 | Rp26.969.000 | |
| Rp26.785 | Rp133.925.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Datasheet
PCN
Technical Resources
- CNHTS:
- 8541490000
- CAHTS:
- 8541490020
- USHTS:
- 8541498000
- JPHTS:
- 854149000
- KRHTS:
- 8541409029
- TARIC:
- 8541490000
- MXHTS:
- 8541499900
- BRHTS:
- 85414900
- ECCN:
- EAR99
Indonesia
