HDSP-3901
Images are for reference only
See Product Specifications
See Product Specifications
630-HDSP-3901
HDSP-3901
Mfr.:
Description:
LED Displays & Accessories Red 626nm 0.8in 7 Segment
LED Displays & Accessories Red 626nm 0.8in 7 Segment
Datasheet:
In Stock: 1.396
-
Stock:
-
1.396 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
30 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp138.329 | Rp138.329 | |
| Rp104.939 | Rp1.049.390 | |
| Rp84.208 | Rp10.104.960 | |
| Rp76.136 | Rp45.681.600 | |
| Rp71.733 | Rp77.471.640 | |
| Rp70.999 | Rp178.917.480 | |
| 5.040 | Quote |
Datasheet
PCN
Technical Resources
- CNHTS:
- 8531200000
- CAHTS:
- 8531200090
- USHTS:
- 8531200040
- JPHTS:
- 853120000
- KRHTS:
- 8531202000
- TARIC:
- 8531202090
- MXHTS:
- 8531200100
- BRHTS:
- 85312000
- ECCN:
- EAR99
Indonesia
