HFBR-EUS100Z

Broadcom / Avago
630-HFBR-EUS100Z
HFBR-EUS100Z

Mfr.:

Description:
Fibre Optic Cables Blk POF Smplx 100 Mt rs Uncon RoHS

In Stock: 1

Stock:
1
Can Dispatch Immediately
On Order:
55
Expected 17/03/2026
75
Expected 18/05/2026
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp2.607.884 Rp2.607.884
Rp2.595.959 Rp5.191.918
Rp2.594.308 Rp12.971.540
Rp2.216.564 Rp22.165.640
Rp2.077.868 Rp51.946.700
Rp2.019.344 Rp100.967.200
Rp1.979.350 Rp197.935.000

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Fibre Optic Cables
RoHS:  
Simplex/Singlemode
100 m
POF
Polyethylene (PE)
Black
HFBR
Brand: Broadcom / Avago
Outside Diameter: 1 mm
Packaging: Bulk
Product Type: Fiber Optic Cables
Factory Pack Quantity: 5
Subcategory: Fiber Optic
Unit Weight: 612,360 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8544700000
CAHTS:
8544700000
USHTS:
8544700000
KRHTS:
8544700000
MXHTS:
8544700100
ECCN:
EAR99

FEATURED PRODUCTS
BROADCOM LIMITED