HLMP-2400

Broadcom / Avago
630-HLMP-2400
HLMP-2400

Mfr.:

Description:
Led Bars & Arrays Yellow 1 Elemt 2.1 V 20 mcd

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.805

Stock:
2.805
Can Dispatch Immediately
On Order:
3.520
Expected 20/04/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp46.048 Rp46.048
Rp28.253 Rp282.530
Rp25.317 Rp2.531.700
Rp22.199 Rp11.099.500
Rp20.181 Rp19.373.760
Rp19.814 Rp50.723.840
Rp19.080 Rp97.689.600

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Led Bars & Arrays
RoHS:  
LED Light Bars
Yellow
588 nm
588 nm
23 mcd
20 mA
2 V
HLMP
Tube
Brand: Broadcom / Avago
Length: 10.16 mm
Product Type: LED Bars and Arrays
Factory Pack Quantity: 320
Subcategory: LED Indication
Width: 4.9 mm
Unit Weight: 454 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8531809000
CAHTS:
8531200090
USHTS:
8531200040
TARIC:
8531202090
MXHTS:
85312001
ECCN:
EAR99

LED Solutions for Industrial Applications

Broadcom LED Solutions for Industrial Applications is a one-stop shop for visible and non-visible LEDs. Broadcom LEDs are known for performance, efficiency, and reliability. Broadcom offers an extensive portfolio of products that include high-brightness and high-power LEDs, PLCC surface-mount LEDs, and display backlighting module solutions. Infrared LEDs and UV-A LEDs are also available.

FEATURED PRODUCTS
BROADCOM LIMITED