HLMP-4000#010

Broadcom / Avago
630-HLMP-4000-010
HLMP-4000#010

Mfr.:

Description:
Multi-Colour LEDs Green/Red Diffused 568/635nm 2.1mcd

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.959

Stock:
5.959 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp34.674 Rp34.674
Rp23.666 Rp236.660
Rp17.906 Rp1.790.600
Rp15.319 Rp7.659.500
Rp14.475 Rp14.475.000
Rp13.760 Rp27.520.000
Rp12.273 Rp49.092.000
Rp12.255 Rp122.550.000
24.000 Quote

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Multi-Colour LEDs
RoHS:  
Bi-Color LEDs
Through Hole
T-1 3/4 (5 mm)
Red, Green
626 nm, 570 nm
65 deg
10 mA
1.9 V, 2.2 V
135 mW
Colorless
5 mm
Dome
Diffused
Brand: Broadcom / Avago
Configuration: Common Cathode
Height: 9.19 mm
Length: 5.08 mm
Luminous Intensity: 2.1 mcd, 4.2 mcd
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 20 C
Packaging: Bulk
Product Type: Multi-Color LEDs
Series: HLMP
Factory Pack Quantity: 2000
Subcategory: LEDs
Type: Multi-Color LEDs
Width: 5.08 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

LED Solutions for Industrial Applications

Broadcom LED Solutions for Industrial Applications is a one-stop shop for visible and non-visible LEDs. Broadcom LEDs are known for performance, efficiency, and reliability. Broadcom offers an extensive portfolio of products that include high-brightness and high-power LEDs, PLCC surface-mount LEDs, and display backlighting module solutions. Infrared LEDs and UV-A LEDs are also available.

FEATURED PRODUCTS
BROADCOM LIMITED