HSMF-A341-A00J1

Broadcom / Avago
630-HSMF-A341-A00J1
HSMF-A341-A00J1

Mfr.:

Description:
Multi-Colour LEDs Red/Grn/Blue Tri-Color

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 24.569

Stock:
24.569 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp46.048 Rp46.048
Rp33.023 Rp330.230
Rp25.684 Rp2.568.400
Rp22.382 Rp11.191.000
Rp21.281 Rp21.281.000
Full Reel (Order in multiples of 2000)
Rp19.447 Rp38.894.000
Rp18.713 Rp74.852.000
24.000 Quote
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Multi-Colour LEDs
RoHS:  
RGB LEDs
SMD/SMT
PLCC-4
RGB
626 nm, 525 nm, 470 nm
120 deg
20 mA
1.9 V, 3.4 V, 3.4 V
72 mW, 120 mW, 120 mW
Colorless
2.2 mm
Round Flat
Clear
Brand: Broadcom / Avago
Height: 1.9 mm
Length: 3.2 mm
Luminous Intensity: 80 mcd, 160 mcd, 40 mcd
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 55 C
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Multi-Color LEDs
Series: HSMF
Factory Pack Quantity: 2000
Subcategory: LEDs
Type: Multi-Color LEDs
Width: 2.8 mm
Unit Weight: 467,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

LED Solutions for Industrial Applications

Broadcom LED Solutions for Industrial Applications is a one-stop shop for visible and non-visible LEDs. Broadcom LEDs are known for performance, efficiency, and reliability. Broadcom offers an extensive portfolio of products that include high-brightness and high-power LEDs, PLCC surface-mount LEDs, and display backlighting module solutions. Infrared LEDs and UV-A LEDs are also available.

HSMF LED Indicators

Broadcom HSMF LED Indicators offer high-reliability performance and are designed to work under a wide range of environmental conditions. These LEDs feature high-brightness using AlInGaP and InGaN dice technologies. The super-wide viewing-angle at 120° together with the built-in reflector pushing up the intensity of the light output makes these LEDs suitable for interior electronics signs. The HSMF LEDs are compatible with the Infrared (IR) and Through-the-Wave (TTW) solder reflow process. These LEDs are available in bi-color and tri-color options and are packaged in the industry-standard Plastic Leaded Chip Carrier (PLCC- 4) package. The HSMF LEDs are suitable for general backlighting in automotive interior, office equipment, industrial equipment, and home appliances.

FEATURED PRODUCTS
BROADCOM LIMITED