HSMF-C125

Broadcom / Avago
630-HSMF-C125
HSMF-C125

Mfr.:

Description:
Multi-Colour LEDs Chip,Triclr,Top Mt RGB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.872

Stock:
3.872 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp35.224 Rp35.224
Rp25.317 Rp253.170
Rp19.263 Rp1.926.300
Rp16.511 Rp8.255.500
Rp15.649 Rp15.649.000
Full Reel (Order in multiples of 2000)
Rp14.915 Rp29.830.000
Rp13.466 Rp53.864.000
Rp13.429 Rp134.290.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Multi-Colour LEDs
RoHS:  
RGB LEDs
SMD/SMT
SMD-6
RGB
623 nm, 522 nm, 467 nm
130 deg, 150 deg, 150 deg
10 mA
2.4 V, 3.9 V, 3.9 V
39 mW, 48 mW, 78 mW
Colorless
1.6 mm x 1.6 mm
Square
Clear
Brand: Broadcom / Avago
Height: 0.4 mm
Length: 1.6 mm
Luminous Intensity: 45 mcd, 112.5 mcd, 28.5 mcd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Multi-Color LEDs
Series: HSMF
Factory Pack Quantity: 2000
Subcategory: LEDs
Type: Multi-Color LEDs
Width: 1.6 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

LED Solutions for Industrial Applications

Broadcom LED Solutions for Industrial Applications is a one-stop shop for visible and non-visible LEDs. Broadcom LEDs are known for performance, efficiency, and reliability. Broadcom offers an extensive portfolio of products that include high-brightness and high-power LEDs, PLCC surface-mount LEDs, and display backlighting module solutions. Infrared LEDs and UV-A LEDs are also available.

HSMF-Cx Surface-Mount ChipLEDs

Broadcom HSMF-Cx Surface-Mount ChipLEDs offer a small form factor and low-package height, making them an ideal solution for applications that have headroom constraints. These include wearables and handheld portable devices. The modules are available with heights ranging from 0.4mm to 1.1mm and in a wide range of bicolor illumination colors as well RGB illumination. An individually addressable pin-out for each color provides design flexibility. Broadcom HSMF-Cx Surface-Mount ChipLEDs provide superior light output performance by utilizing efficient and high-brightness AlInGaP and InGaN LED materials. The HSMF-Cx series is compatible with reflow soldering.

FEATURED PRODUCTS
BROADCOM LIMITED